RBC05DSXS

Heilind Number:SULRBC05DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC05DSXS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC05DSXS
Amperage:3 A
Gender:Female
Number of Contacts:5
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:5
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC05DSXS

Detailed Description

Introducing our SKU RBC05DSXS, a high-quality board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector, featuring PPS and Phosphor Bronze construction with Gold plating, ensures reliable performance even in demanding environments. With a pitch of 2.54mm and 5 positions, it offers precise and secure mating. The straight orientation and side-hole mount type facilitate easy installation. Operating at a voltage of 700VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its full bellow contact type and Thru Hole termination method guarantee efficient conductivity. With an operating temperature range of -65 to 125°C, it is suitable for use in diverse industrial settings. The Matte Tin termination plating enhances durability. Measuring at 10.95mm in height and 8.38mm in width, it is compact yet robust. Trust in the reliability and performance of our RBC05DSXS connector for your connectivity requirements.