RBC06DCAD-S189

Heilind Number:SULRBC06DCAD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCAD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCAD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCAD-S189

Detailed Description

Introducing the RBC06DCAD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 12 positions, allowing for secure and efficient connections. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The contacts are made of durable phosphor bronze with gold plating, offering excellent conductivity and corrosion resistance. Its clearance hole mount type and right-angle orientation provide versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. The matte tin termination plating further enhances durability. Perfect for aerospace, defense, and industrial electronics, the RBC06DCAD-S189 guarantees high performance and longevity. Elevate your connectivity solutions with this top-of-the-line connector.