RBC06DCAD

Heilind Number:SULRBC06DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCAD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCAD

Detailed Description

This high-quality PCB connector, SKU RBC06DCAD, features two rows with 12 positions each, tailored for efficient board-to-board connections. Designed for secure and durable installations, it boasts a clearance hole mount type and through-hole termination method. The contacts are made of reliable phosphor bronze with gold plating, ensuring excellent conductivity and resistance to corrosion. With a pitch of 2.54mm (0.1 inches) and a voltage rating of 700 VAC, this connector is suitable for various applications in electronic devices. Its right-angle orientation and hairpin contact type offer versatility in assembly. Operating seamlessly in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The compact design, with a connector height of 15.49mm and width of 9.4mm (0.37 inches), facilitates space-saving layouts on PCBs. Terminated with matte tin, it complies with industry standards for reliability. The RBC06DCAD is ideal for use in demanding industries where dependable connectivity is essential.