RBC06DCAH

Heilind Number:SULRBC06DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCAH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCAH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCAH

Detailed Description

Featuring a durable construction of PPS and Phosphor Bronze, this high-quality connector ( RBC06DCAH) is designed for reliable performance. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures efficient power transmission. The female connector, with two rows of 12 positions each, offers ample connectivity options. Its clearance hole mount type and through-hole termination method make installation easy. Gold-plated contacts and hairpin design guarantee excellent conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust in its matte tin termination plating for long-lasting use in board-to-board and card edge connections.