RBC06DCAI

Heilind Number:SULRBC06DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCAI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCAI

Detailed Description

Introducing the RBC06DCAI, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. With a compact form factor and a rugged construction, this connector features two rows of 12 female contacts made of durable phosphor bronze with gold plating, ensuring optimal conductivity and corrosion resistance. The threaded mount type and thru-hole termination method guarantee secure and stable connections, while the hairpin contact type and right-angle orientation offer efficient PCB mating. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125 °C, this connector is suitable for a wide range of environments. Its matte tin termination plating ensures compatibility with lead-free soldering processes, making it an environmentally friendly choice. With a connector height of 15.49 mm and a width of 9.4 mm, it provides a space-saving solution without compromising performance. Trust the RBC06DCAI for your connectivity needs, where quality and durability are paramount.