RBC06DCAN

Heilind Number:SULRBC06DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCAN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCAN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCAN

Detailed Description

Introducing the RBC06DCAN Board-To-Board PCB Connector, a high-performance component designed for seamless electrical connections. Featuring two rows with a total of 12 positions, this connector boasts a female gender, ensuring compatibility with a wide range of devices. The termination method of through-hole soldering guarantees secure and reliable assembly. Crafted from durable materials like phosphor bronze with gold plating, it offers excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for various applications. Its right-angle orientation and compact dimensions make it ideal for space-constrained designs. Operating smoothly in temperatures ranging from -65 to 125°C, it ensures reliable performance even in harsh environments. Trusted for its quality and precision, the RBC06DCAN is a must-have for any electronic project.