RBC06DCAS

Heilind Number:SULRBC06DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCAS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCAS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCAS

Detailed Description

Introducing the RBC06DCAS Board-To-Board PCB Connector, a high-performance component designed for reliable and efficient electrical connections. With a compact form factor and a rugged construction, this connector is perfect for demanding industrial applications. Featuring PPS and Phosphor Bronze materials with gold plating, it ensures excellent conductivity and corrosion resistance. The female connector with two rows and twelve positions offers versatility in circuit design. Its right-angle orientation and side-hole mount type make installation easy in tight spaces. Operating at up to 700 VAC and 3 A, it meets stringent performance requirements. With a wide operating temperature range from -65 to 125 °C, it's suitable for harsh environments. Trust the RBC06DCAS for seamless board-to-board connectivity in your projects.