| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DCAT-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 12 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DCAT-S189 |
RBC06DCAT-S189
| Heilind Number: | SULRBC06DCAT-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DCAT-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PPS & Phosphor Bronze Board To Board PCB Connector, the RBC06DCAT-S189. Designed for high-performance applications, this connector features a durable threaded mount type and reliable thru hole termination method. With a pitch of 2.54 mm and 700 VAC voltage rating, it ensures secure and efficient connectivity. The 12-position, right angle orientation with gold-plated hairpin contacts guarantees excellent signal transmission. Operating smoothly in temperatures ranging from -65 to 125 °C, it offers long-lasting durability. Measuring at .61 inches in height and 9.4 mm in width, with matte tin termination plating, this connector is ideal for a variety of PCB assembly needs. Upgrade your connectivity solutions with the RBC06DCATS189.

