RBC06DCAT

Heilind Number:SULRBC06DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCAT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCAT

Detailed Description

Introducing the RBC06DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage resistance up to 700VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 12 positions, and a threaded mount type for secure installation. Gold-plated contacts and hairpin design optimize signal transfer, while matte tin termination plating enhances solderability. Operating temperature range from -65 to 125°C makes it ideal for industrial use. With a compact size of 15.49mm height and 9.4mm width, it offers space-saving connectivity solutions. Trust the RBC06DCAT for high-reliability connections in your PCB designs.