RBC06DCBD

Heilind Number:SULRBC06DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCBD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCBD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCBD

Detailed Description

Introducing the RBC06DCBD, a high-performance board-to-board PCB connector designed for precision applications. With a compact form factor and two rows of 12 female contacts, this connector offers seamless connectivity in tight spaces. Engineered with durable phosphor bronze contacts plated in gold, it ensures reliable signal transmission with minimal interference. The hairpin contact type and right-angle orientation further enhance connection stability. Operating at voltages up to 700 VAC and amperages of 3A, it is suitable for a wide range of electronic devices. The clearance hole mount and thru-hole termination method simplify installation on PCBs. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector guarantees long-term performance even in harsh environments. Trust the RBC06DCBD for your high-reliability connectivity needs.