RBC06DCBH-S189

Heilind Number:SULRBC06DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCBH-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCBH-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCBH-S189

Detailed Description

The RBC06DCBH-S189 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic systems. Featuring a compact and durable construction, this connector is ideal for applications requiring a current rating of 3A and a voltage resistance of 700VAC. With its female gender, right-angle orientation, and two rows of 12 hairpin contacts, it offers secure and stable connectivity. The termination method of thru-hole mounting with gold-plated phosphor bronze contacts ensures excellent signal integrity and conductivity. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and matte tin termination plating make installation easy and hassle-free. Perfect for high-reliability systems, the RBC06DCBH-S189 is a crucial component in ensuring seamless performance and connectivity in your electronic devices.