RBC06DCBH

Heilind Number:SULRBC06DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCBH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCBH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCBH

Detailed Description

Introducing the RBC06DCBH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring a durable construction with PPS and Phosphor Bronze materials, this connector ensures reliable signal transmission. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The female gender, clearance hole mount type, and through-hole termination method make installation easy and secure. Its 2 rows of hairpin contacts, plated with gold for optimal conductivity, offer 12 positions with a pitch of 2.54mm. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The right-angle orientation and compact dimensions of 15.49mm in height and 9.4mm in width allow for efficient PCB layout. The matte tin termination plating ensures long-term durability. Ideal for industries requiring high reliability, the RBC06DCBH is a top choice for demanding connectivity solutions.