RBC06DCBI

Heilind Number:SULRBC06DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCBI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCBI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCBI

Detailed Description

This PPS and Phosphor Bronze board-to-board connector, SKU RBC06DCBI, is designed for high-performance applications requiring reliable power transmission. With a current rating of 3A and voltage capability up to 700 VAC, it ensures efficient power delivery. Featuring a female gender, two rows, and threaded mount type, it offers secure connectivity in demanding environments. The contact material is Phosphor Bronze with gold plating for enhanced conductivity and durability. Its hairpin contact type and right-angle orientation facilitate easy mating and space-saving installation. With 12 positions and through-hole termination, it provides versatile connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh industrial settings. The connector's compact design, measuring only 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained PCB layouts. With matte tin termination plating and compliance with industry standards, this connector guarantees long-term performance and reliability. Suitable for a variety of applications in aerospace, defense, and industrial sectors, it is a critical component for mission-critical systems.