RBC06DCBN

Heilind Number:SULRBC06DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCBN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCBN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCBN

Detailed Description

Introducing the RBC06DCBN, a high-performance board-to-board PCB connector designed for precision electrical connections. With a rugged construction and a pitch of 2.54mm, this connector ensures secure and reliable transmission of power and data. Featuring two rows with 12 female contacts, it offers ample connectivity options. The contacts, made of Phosphor Bronze and plated with gold, guarantee excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an amperage of 3A, this connector is suitable for a wide range of applications. Its hairpin contact type and right-angle orientation make it versatile for various PCB layouts. With a tail length of 4.57mm and a low-profile design, it saves valuable space on the board. The connector's matte tin termination plating and operating temperature range of -65 to 125°C ensure durability even in harsh environments. Perfect for demanding industries like aerospace, defense, and telecommunications, the RBC06DCBN is a reliable choice for your connectivity needs.