RBC06DCCD-S189

Heilind Number:SULRBC06DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCCD-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCCD-S189
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCCD-S189

Detailed Description

Introducing the RBC06DCCD-S189, a high-performance female connector designed for reliable board-to-board and card edge connections. With a compact form factor and two rows of 12 hairpin contacts, this connector offers seamless connectivity in a variety of applications. Featuring a pitch of 2.54mm and contact plating of gold, it ensures optimal signal transmission with low contact resistance. The phosphor bronze contact material and matte tin termination plating guarantee durability and longevity, even in harsh operating environments ranging from -65 to 125°C. With a voltage rating of 700VAC and an amperage of 3A, this connector meets stringent performance standards. Its right-angle orientation and clearance hole mount type make it easy to install, while the .25-inch tail length provides flexibility in PCB layout. Trust the RBC06DCCD-S189 for high-reliability connections in your electronic designs.