RBC06DCCH

Heilind Number:SULRBC06DCCH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCCH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCCH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCCH

Detailed Description

Introducing the RBC06DCCH, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring two rows of female connectors with a 2.54mm pitch, this connector offers seamless integration into your circuit board setup. With a contact material of phosphor bronze and gold plating, it ensures excellent conductivity and durability. The hairpin contact type and right-angle orientation make for easy mating and secure connections. Operating at an impressive voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for efficient use of space on your PCB layout. Trust in the RBC06DCCH for your connectivity needs, whether in industrial, aerospace, or telecommunications applications.