RBC06DCCI

Heilind Number:SULRBC06DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCCI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCCI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCCI

Detailed Description

Introducing the RBC06DCCI, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is perfect for power-intensive applications. The female connector, with two rows of 12 hairpin contacts, offers secure and efficient mating. Its threaded mount type and through-hole termination method guarantee easy installation and a stable connection. Gold-plated contacts and matte tin plating provide excellent corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With a compact size of 9.4mm x 15.49mm and a low profile height of 0.61 inches, it is ideal for space-constrained designs. Trust the RBC06DCCI for superior performance and longevity in your critical electronic systems.