RBC06DCCN-S189

Heilind Number:SULRBC06DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCCN-S189
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCCN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCCN-S189

Detailed Description

Introducing the RBC06DCCN-S189, a high-performance board-to-board PCB connector designed for critical applications. With a robust construction featuring PPS and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The 12-position, 2-row female connector with right-angle orientation offers flexibility in PCB layout. Gold-plated hairpin contacts provide low contact resistance and enhanced durability. With a tail length of .25 inches and a compact connector height of .61 inches, it saves space on the board while guaranteeing efficient signal transfer. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Trust the RBC06DCCN-S189 for secure and high-speed board-to-board connections.