RBC06DCCN

Heilind Number:SULRBC06DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCCN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCCN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULRBC06DCCN

Detailed Description

Introducing the RBC06DCCN, a high-performance board-to-board PCB connector designed for reliability and durability in demanding applications. With a compact form factor, this connector features two rows of 12 female contacts, each capable of handling up to 3A of current at 700VAC. The termination method is through-hole, ensuring secure and stable connections. Made of phosphor bronze with gold plating, these connectors offer excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation facilitate easy mating and allow for efficient PCB layout. With a wide operating temperature range of -65 to 125°C, they are suitable for use in harsh environments. The matte tin termination plating further enhances their durability. Ideal for aerospace, defense, and industrial electronics, the RBC06DCCN is a top choice for high-reliability applications.