RBC06DCCS

Heilind Number:SULRBC06DCCS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCCS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCCS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCCS

Detailed Description

Featuring a low amperage of 3A, the PPS & Phosphor Bronze PCB Connector ( RBC06DCCS) is designed for high-performance connectivity in electronic systems. With a female gender specification and two rows, this connector offers secure and efficient mounting through side hole installation. The termination method is via Thru Hole, ensuring reliability in circuit connections. Crafted with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and a wide temperature range of -65 to 125°C, it is suitable for diverse applications. Its hairpin contact type and right-angle orientation, with 12 positions and a tail length of 6.35mm, facilitate seamless board-to-board connections. The connector's compact dimensions of 9.4mm in width and 15.49mm in height make it ideal for space-constrained environments. With termination plating in matte tin, it complies with industry standards for durability. This RoHS-compliant connector is categorized under Board to Board PCB Connectors and Card Edge Connectors, catering to various design requirements with uncompromising quality.