RBC06DCCT

Heilind Number:SULRBC06DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCCT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCCT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:12
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCCT

Detailed Description

Introducing the RBC06DCCT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a durable construction, this connector is perfect for use in aerospace, defense, and industrial environments. Featuring two rows of contacts and a threaded mount type, it ensures secure and reliable connections. The contact material is made of gold-plated phosphor bronze, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and a current rating of 3A, it can handle power-intensive tasks with ease. The right-angle orientation and hairpin contact type make it easy to install and use in tight spaces. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh operating conditions. The matte tin termination plating offers additional durability and solderability. With 12 positions and a pitch of 2.54 mm, it provides versatile connectivity options for your PCB designs. Trust the RBC06DCCT for robust and reliable board-to-board connections in your critical systems.