RBC06DCKD-S288

Heilind Number:SULRBC06DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCKD-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCKD-S288

Detailed Description

Introducing the RBC06DCKD-S288, a high-quality Board To Board PCB Connector designed for reliable and efficient connectivity in electronic systems. With a pitch of 2.54mm, this female connector features two rows of 12 positions, allowing for multiple connections in a compact space. Its clearance hole mount type and card extender termination method make installation a breeze. Constructed with durable phosphor bronze contacts plated in gold, it ensures excellent conductivity and longevity. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. The loop bellow contact type and straddle orientation further enhance its versatility. With a low connector height of 15.49mm and a slim width of 9.4mm, it saves valuable space on PCBs. Trust in the RBC06DCKD-S288 for seamless and secure board-to-board connections in your electronic designs.