RBC06DCKD

Heilind Number:SULRBC06DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCKD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCKD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCKD

Detailed Description

Introducing the RBC06DCKD, a high-performance PCB connector designed for precision applications. This female connector features two rows with a clearance hole mount type, allowing for easy installation on your circuit board. With a contact material of phosphor bronze and gold plating, it ensures reliable conductivity and durability. The loop bellow contact type and straight orientation make it ideal for connecting components in tight spaces. With 12 positions and a voltage rating of 700 VAC, it provides ample connectivity for your needs. Operating in temperatures ranging from -65 to 125 °C, it is suitable for a variety of environments. The matte tin termination plating adds another layer of protection against corrosion. Whether you're working on industrial machinery or electronic devices, this connector is a must-have for seamless and efficient connectivity. Elevate your project with the RBC06DCKD.