RBC06DCKH

Heilind Number:SULRBC06DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCKH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCKH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCKH

Detailed Description

Introducing the RBC06DCKH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. Featuring PPS and phosphor bronze construction, this connector ensures durable and reliable performance even in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it meets the stringent requirements of modern electronic systems. The female connector with two rows and 12 positions offers ample connectivity options. Its straight orientation and clearance hole mount type make installation easy and efficient. The loop bellow contact type with gold plating guarantees low contact resistance and optimal signal transfer. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industrial and commercial settings. With a compact design measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on PCBs. The matte tin termination plating ensures excellent solderability. Perfect for applications where reliability and performance are paramount, the RBC06DCKH is a must-have component for any electronic design project.