RBC06DCKI-S288

Heilind Number:SULRBC06DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCKI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCKI-S288

Detailed Description

Introducing the RBC06DCKI-S288, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees efficient power transmission. The female gender, dual-row design with 12 positions, and threaded mount type offer secure and stable connections. The contact material of Phosphor Bronze with gold plating ensures excellent conductivity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its straddle orientation and loop bellow contact type provide versatility in installation. With a .175-inch tail length and compact dimensions of .61 x 9.4mm, it is ideal for space-constrained PCB layouts. Certified for quality and performance, the RBC06DCKI-S288 is the perfect choice for critical electronic systems.