| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DCKI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DCKI |
RBC06DCKI
| Heilind Number: | SULRBC06DCKI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DCKI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC06DCKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy threaded mount type and gold-plated phosphor bronze contacts, this connector ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and 12 positions, it offers ample connectivity options for your PCB projects. The loop bellow contact type and straight orientation further enhance signal transmission efficiency. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in diverse industries. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the RBC06DCKI for secure and efficient board-to-board connections.

