RBC06DCKN-S288

Heilind Number:SULRBC06DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCKN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCKN-S288

Detailed Description

Introducing the RBC06DCKN-S288, a high-performance board-to-board PCB connector designed for demanding environments. With an amperage rating of 3A and voltage capability up to 700VAC, this connector is perfect for power and signal transmission. Featuring a gender-specific female interface with two rows of 12 positions, it ensures secure and reliable connectivity. The termination method of Card Extender and contact material of Phosphor Bronze with gold plating guarantee excellent conductivity. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications. The connector's compact size, with a height of .61in and width of 9.4mm, makes it space-efficient on PCBs. With its rugged construction and matte tin termination plating, the RBC06DCKN-S288 is a dependable choice for mission-critical systems. Elevate your design with this top-of-the-line connector.