RBC06DCKN

Heilind Number:SULRBC06DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCKN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCKN

Detailed Description

Introducing the RBC06DCKN, a high-performance female PCB connector designed for seamless board-to-board connectivity. Featuring two rows with a total of 12 positions, this connector boasts a pitch of 2.54mm (.1 in) for precise alignment. Its loop bellow contact type, made of durable phosphor bronze with gold plating, ensures reliable signal transmission even in demanding environments. With a high voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is ideal for use in a wide range of applications. The termination method is through-hole, with matte tin plating for secure attachment. Measuring at .61 inches in height and 9.4mm (.37 in) in width, it offers a compact yet efficient solution for your PCB connectivity needs. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the RBC06DCKN guarantees exceptional performance and durability. Upgrade your PCB connections with this top-of-the-line connector.