| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DCKS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DCKS-S288 |
RBC06DCKS-S288
| Heilind Number: | SULRBC06DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC06DCKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Phosphor Bronze construction, ensuring excellent durability and conductivity. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees reliable power transmission. The 2-row, 12-position design with side hole mount type and straddle orientation offers versatile connectivity options. Gold-plated contacts and matte tin termination provide optimal signal integrity. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for harsh environments. Ideal for industrial and electronic systems, the RBC06DCKS-S288 sets a new standard in performance and reliability.

