RBC06DCKS

Heilind Number:SULRBC06DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCKS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCKS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCKS

Detailed Description

Introducing the RBC06DCKS, a high-performance board-to-board PCB connector designed for precision and durability. Featuring a rugged construction with PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it's suitable for power and signal transmission. The female connector with two rows and 12 positions offers versatile connectivity options. Its side hole mount and thru-hole termination method provide secure attachment to PCBs. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Measuring 15.49mm in height and 9.4mm in width, with a 2.54mm pitch, it's compact yet efficient. The matte tin termination plating ensures long-term reliability. Trust the RBC06DCKS for your critical PCB interconnection needs.