RBC06DCKT-S288

Heilind Number:SULRBC06DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCKT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCKT-S288

Detailed Description

Introducing the RBC06DCKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PPS and Phosphor Bronze materials, ensuring reliability in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. Its 2 rows of 12 positions with a 2.54mm pitch provide ample connectivity options. The gold-plated Phosphor Bronze contacts guarantee excellent signal transmission. Operating in a wide temperature range from -65 to 125°C, it is suitable for aerospace, defense, and industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact solution for space-constrained PCB layouts. With matte tin termination plating and a loop bellow contact type, it ensures long-term durability and stability. Trust the RBC06DCKT-S288 for your critical connectivity needs.