RBC06DCKT

Heilind Number:SULRBC06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCKT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCKT

Detailed Description

Introducing the RBC06DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a total of 12 positions, allowing for secure and reliable connections. With a threaded mount type and through-hole termination method, installation is straightforward and ensures stability. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and resistance to corrosion. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for a wide range of power and signal transmission tasks. Its loop bellow contact type and straight orientation further enhance its functionality. With a tail length of 4.83mm and overall dimensions of 9.4mm (width) x 15.49mm (height) x 15.49mm (height), it offers a compact yet robust solution. The matte tin termination plating ensures durability and reliability even in harsh environments, with an operating temperature range of -65 to 125°C. Whether in industrial machinery, telecommunications equipment, or aerospace systems, the RBC06DCKT excels in delivering seamless connectivity.