RBC06DCMI-S288

Heilind Number:SULRBC06DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCMI-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCMI-S288

Detailed Description

Introducing the RBC06DCMI-S288, a high-performance board-to-board PCB connector designed for critical applications. With a compact pitch of 2.54mm (.1 in) and a durable construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its two rows of hairpin contacts, plated with gold for optimal signal transmission, offer a total of 12 positions with a maximum current rating of 3A and voltage capability of 700VAC. The threaded mount type and straddle orientation facilitate secure and stable installation on PCBs, while the card extender termination method with matte tin plating guarantees long-term durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and other hi-rel applications where performance and reliability are paramount. Trust the RBC06DCMIS288 for seamless board-to-board connections in your critical systems.