RBC06DCMI

Heilind Number:SULRBC06DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCMI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCMI

Detailed Description

The RBC06DCMI is a high-performance female connector designed for demanding applications in the aerospace and defense industries. With a rugged construction and operating temperature range of -65 to 125°C, this connector ensures reliable performance even in extreme environments. Featuring two rows of hairpin contacts plated with gold, it offers excellent conductivity and signal integrity. The termination method of wire wrap and threaded mount type guarantee secure and stable connections. With a pitch of 2.54mm and 12 positions, it allows for efficient PCB board-to-board connections. The connector is also rated for 700VAC, making it suitable for high-voltage applications. Its phosphor bronze contact material and matte tin termination plating provide durability and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, the RBC06DCMI is compact yet robust, ideal for space-constrained installations. Trust in this connector for your mission-critical systems, where reliability is paramount.