RBC06DCMN-S288

Heilind Number:SULRBC06DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCMN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCMN-S288

Detailed Description

Introducing the RBC06DCMN-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows with a total of 12 positions, this female connector ensures secure connections for your applications. The termination method of Card Extender and contact material of Phosphor Bronze with gold plating guarantee excellent conductivity and durability. With a pitch of 2.54mm and voltage rating of 700VAC, it's suitable for various electronic systems. The hairpin contact type and straddle orientation offer efficient signal transfer. Operating at a wide temperature range of -65 to 125°C, and with matte tin termination plating, it ensures stability under harsh conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet powerful, making it ideal for aerospace, defense, and industrial applications. Trust the RBC06DCMN-S288 for seamless board-to-board connections in your projects.