| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DCMS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DCMS-S288 |
RBC06DCMS-S288
| Heilind Number: | SULRBC06DCMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DCMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the RBC06DCMS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of 12 female contact pins, this connector ensures secure and reliable connections. With a pitch of 2.54mm and operating voltage of 700VAC, it is suitable for various electronic systems. The contact pins, made of gold-plated phosphor bronze, guarantee excellent conductivity and durability. Its side hole mount type and card extender termination method make installation easy and efficient. This connector is engineered for optimal performance even in harsh environments, with an operating temperature range of -65 to 125°C. Trust the RBC06DCMS-S288 for seamless and robust connectivity in your electronic designs.

