RBC06DCMS

Heilind Number:SULRBC06DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCMS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCMS

Detailed Description

Introducing the PPS & Phosphor Bronze Board-To-Board PCB Connector, SKU RBC06DCMS. This high-performance connector features a female gender with two rows for secure connections. Designed for wire wrap termination, it ensures reliable conductivity in demanding applications. The contact material is phosphor bronze with gold plating, offering excellent durability and conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-power environments. Its hairpin contact type and straight orientation make assembly easy and efficient. With 12 positions and a tail length of 14.22mm (.56 in), it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in diverse industries. The connector's compact size, measuring .61 in height and 9.4mm (.37 in) width, ensures compatibility with various PCB designs. Featuring matte tin termination plating, it complies with industry standards for RoHS compliance. Whether for industrial machinery, telecommunications, or aerospace applications, the PPS & Phosphor Bronze connector offers unmatched performance and reliability. Elevate your connectivity solutions with this essential component.