RBC06DCMT-S288

Heilind Number:SULRBC06DCMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCMT-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCMT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCMT-S288

Detailed Description

This PPS & Phosphor Bronze female connector, with an amperage of 3 A, features two rows and a threaded mount type for secure installation. Its card extender termination method ensures reliable connectivity. The contacts are made of phosphor bronze with gold plating, offering superior conductivity. With a pitch of 2.54 mm (.1 in) and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its hairpin contact type and straddle orientation accommodate precise mating. With 12 positions and a tail length of 13.84 mm (.545 in), it provides ample connectivity options. Operating in a wide temperature range of -65 to 125 °C, this connector is reliable in harsh environments. Measuring .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, it is compact yet robust. The termination plating of matte tin ensures durability. This connector belongs to the hi-rel category and is designated as RBC06DCMTS288, making it a trusted choice for board-to-board and card edge connections in demanding applications.