RBC06DCMT

Heilind Number:SULRBC06DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCMT
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCMT
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCMT

Detailed Description

Introducing the RBC06DCMT, a high-performance board-to-board connector designed for demanding applications. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers versatility in connectivity. The threaded mount type and wire wrap termination method guarantee secure and stable installation. Constructed with phosphor bronze contacts plated with gold, it ensures excellent conductivity and corrosion resistance. The 2.54mm pitch and hairpin contact type further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. With 12 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. The matte tin termination plating adds durability. Perfect for applications in aerospace, defense, and industrial sectors, the RBC06DCMT is a reliable and efficient choice for your connectivity needs.