RBC06DCSD

Heilind Number:SULRBC06DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCSD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCSD
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCSD

Detailed Description

Introducing the RBC06DCSD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and phosphor bronze, this connector ensures reliable connectivity in extreme environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The female gender, hairpin contact type, and thru-hole termination method make it easy to install and maintain. With 12 positions and 2 rows, it offers ample connectivity options. Gold-plated contacts guarantee optimal signal transmission, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of industrial uses. Compact in size with a connector height of 15.49mm and width of 9.4mm, it's perfect for space-constrained applications. Trust the RBC06DCSD for efficient and secure board-to-board connections in your projects.