RBC06DCSH-S288

Heilind Number:SULRBC06DCSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCSH-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCSH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCSH-S288

Detailed Description

RBC06DCSH-S288 offers a reliable and high-performance solution for your board-to-board PCB connector needs. With a pitch of 2.54mm and two rows of 12 positions each, this connector ensures secure and efficient connections in your electronic devices. The female gender, clearance hole mount type, and card extender termination method make it easy to integrate into your designs. Constructed with PPS and phosphor bronze materials, and featuring gold plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, with a voltage rating of 700VAC, it is suitable for a wide range of applications. The hairpin contact type and straddle orientation further enhance its performance. With a tail length of 3.68mm and a compact connector height and width of .61in and 9.4mm respectively, it offers versatility without compromising on space. The matte tin termination plating ensures reliable solder connections. Whether for industrial, commercial, or consumer electronics, this connector, under the RBC06DCSHS288 acronym, is a perfect choice for your connectivity needs.