RBC06DCSH

Heilind Number:SULRBC06DCSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCSH
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCSH

Detailed Description

Introducing the RBC06DCSH, a high-performance board-to-board connector designed for seamless power and data transmission in electronic systems. Featuring a robust construction with PPS and Phosphor Bronze material, this connector ensures reliable connectivity even in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. The gold-plated contacts and matte tin termination guarantee excellent conductivity and durability. With a compact design and a straight orientation, it is easy to integrate into PCB assemblies. The 12 positions, 2 rows configuration allows for efficient signal routing. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for both standard and harsh operating conditions. Upgrade your connectivity solutions with the RBC06DCSH.