RBC06DCSI

Heilind Number:SULRBC06DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCSI
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCSI

Detailed Description

Introducing the RBC06DCSI, a high-performance board-to-board PCB connector designed for demanding applications. This connector features dual rows with a total of 12 positions, offering ample connectivity options. With a current rating of 3A and a voltage rating of 700VAC, it ensures reliable power transmission. The termination method is through-hole, guaranteeing secure and stable soldering. Made of durable phosphor bronze with gold plating, it provides excellent conductivity and corrosion resistance. The hairpin contact type and straight orientation facilitate easy and efficient mating. Operating within a wide temperature range of -65 to 125°C, it is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the RBC06DCSI for robust and dependable board-to-board connections.