RBC06DCSN-S288

Heilind Number:SULRBC06DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCSN-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCSN-S288

Detailed Description

Introducing the RBC06DCSN-S288, a durable and high-performance PCB connector designed for demanding applications. Featuring a gender-specific design with two rows for easy connectivity, this connector offers a secure and reliable connection with a current rating of 3A. Crafted from PPS and phosphor bronze, it ensures excellent conductivity and resistance to corrosion. The gold-plated contacts further enhance signal transmission efficiency. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of electronic devices. The hairpin contact type and straddle orientation provide stable mating, while the termination method of card extender with matte tin plating guarantees a strong and lasting connection. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it easy to integrate into PCB layouts. Trust in the RBC06DCSN-S288 for seamless board-to-board connections in your electronic designs.