RBC06DCSN

Heilind Number:SULRBC06DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCSN
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCSN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCSN

Detailed Description

Introducing the RBC06DCSN, a high-performance PPS & Phosphor Bronze connector designed for seamless board-to-board or card edge connections. With a robust amperage rating of 3A and a durable construction, this female connector features two rows of gold-plated hairpin contacts, ensuring reliable signal transmission. Boasting a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for various industrial applications. The straight orientation, along with 12 positions and a tail length of 4.06mm, allows for easy and secure installations. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. With a compact height of 15.49mm and a width of 9.4mm, it offers space-saving benefits without compromising on performance. Termination is hassle-free with the matte tin-plated thru-hole mounting method. Ideal for high-reliability applications, the RBC06DCSN is a top choice for engineers seeking quality PCB connectivity solutions.