RBC06DCSS-S288

Heilind Number:SULRBC06DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCSS-S288
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:12
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCSS-S288

Detailed Description

The RBC06DCSS-S288 is a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PPS and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female connector has two rows, accommodating 12 positions with a 2.54mm pitch. Contact points are made of gold-plated Phosphor Bronze, guaranteeing optimal signal transmission and durability. Operating at a maximum voltage of 700 VAC and a current of 3A, it meets stringent industry standards for performance. The hairpin contact type and straddle orientation make it easy to install, while the matte tin termination plating offers excellent solderability. With a wide operating temperature range of -65 to 125°C, this connector is suitable for a variety of applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB designs. Whether used in aerospace, defense, or industrial systems, the RBC06DCSS-S288 connector delivers unmatched reliability and performance.