RBC06DCSS

Heilind Number:SULRBC06DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCSS
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCSS

Detailed Description

Introducing our PPS & Phosphor Bronze Female Connector, RBC06DCSS, designed for high-performance board-to-board PCB connectivity. With a compact two-row layout, this connector features a side hole mount and straight orientation, making it ideal for space-saving applications. Its Hairpin contact type, crafted from Phosphor Bronze and plated with Gold, ensures reliable signal transmission with low contact resistance. Operating at a maximum amperage of 3A and 700VAC, it guarantees efficient power delivery. The 12-position connector, with a pitch of 2.54mm (.1in), offers versatile connectivity options. With a tail length of 4.06mm (.16in) and a low-profile height of 15.49mm (.61in), it suits compact designs. Tested for durability in harsh environments, it has an operating temperature range of -65 to 125°C. Matte Tin termination plating provides secure solder connections. The RBC06DCSS connector is RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB assemblies with this high-quality, high-reliability connector.