RBC06DCST

Heilind Number:SULRBC06DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCST
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCST
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:12
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULRBC06DCST

Detailed Description

RBC06DCST offers a durable and reliable solution for connecting PCBs, featuring PPS and Phosphor Bronze construction. With a 3A amperage and 700VAC voltage rating, this Female connector is suitable for various applications. Its Threaded mount type and Thru Hole termination method ensure secure installation. The Gold-plated Phosphor Bronze contacts provide excellent conductivity, while the Hairpin contact type and 2.54mm pitch offer precise connectivity. With 12 positions in 2 rows and a tail length of 4.06mm, this connector is versatile. Operating in a wide temperature range of -65 to 125°C, it guarantees performance in diverse environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, is space-efficient. Terminated with Matte Tin, it complies with industry standards for reliability. Perfect for high-speed PCB connections, this connector is a vital component in electronic assemblies.