| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions RBC06DCTD-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 12 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULRBC06DCTD-S288 |
RBC06DCTD-S288
| Heilind Number: | SULRBC06DCTD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | RBC06DCTD-S288 |
| ECAD Model: |
Specifications
Detailed Description
RBC06DCTD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and phosphor bronze materials, it ensures reliable connectivity with an amperage rating of 3A and a voltage capacity of 700VAC. Featuring a female gender, this connector offers two rows with 12 positions, each utilizing hairpin contacts plated with gold for optimal signal transmission. The clearance hole mount type and card extender termination method make installation easy and secure. With a pitch of 2.54mm, it provides precise alignment, while the orientation is straddle for versatile usage. Operating temperature range of -65 to 125°C guarantees performance in harsh environments. Tailored for high reliability, the connector is ideal for aerospace, defense, and industrial applications.

