RBC06DCTD

Heilind Number:SULRBC06DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:RBC06DCTD
ECAD Model:
3D Model

Description:

PPS & PHOSPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions RBC06DCTD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULRBC06DCTD

Detailed Description

SKU RBC06DCTD offers a reliable solution for board-to-board connections, featuring a female gender with two rows and 12 positions. With a clearance hole mount type and through-hole termination method, it ensures easy and secure installation. The contact material is phosphor bronze, plated with gold for enhanced conductivity. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for various applications. The hairpin contact type and straight orientation further enhance its functionality. With a tail length of 4.32mm and a compact design measuring 15.49mm in height and 9.4mm in width, it is space-efficient. Its matte tin termination plating ensures durability even in harsh environments, with an operating temperature range of -65 to 125°C. This connector, part of the hi-rel RBC series, meets stringent quality standards for reliable performance.